This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERH685M2WG1BRR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ERH685M2WG1BRR
JLCPCB Part #
C2903654
Package
Plugin,D10xL12.5mm
Description
-45℃~+105℃ 10000hrs@105℃ 10mm 12.5mm 450V 5mm 6.8uF ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1760
10+ $0.1396
30+ $0.1240
100+ $0.1045
400+ $0.0914
800+ $0.0861
2000+ $0.0851
4000+ $0.0843

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons