
* Images are for reference only
ERT686M2WL25RRS0R
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERT686M2WL25RRS0R
- JLCPCB Part #
- C28326762
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 18mm 25mm 450V 68uF ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.8992
10+
$0.7239
30+
$0.6370
150+
$0.5501
450+
$0.4971
1050+
$0.4713