
* Images are for reference only
EKM686M2GL20CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM686M2GL20CB
- JLCPCB Part #
- C2903592
- Package
- Plugin,D18xL20mm
- Description
- -45℃~+105℃ 18mm 2000hrs@105℃ 20mm 400V 68uF 7.5mm ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
10+
$0.4158
30+
$0.4093
100+
$0.4013
Related Products
Welcome back, may I help you?