
* Images are for reference only
EKM336M2GI25NC
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM336M2GI25NC
- JLCPCB Part #
- C726174
- Package
- Plugin,D12.5xL25mm
- Description
- -45℃~+105℃ 12.5mm 2000hrs@105℃ 25mm 33uF 400V 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4526
10+
$0.3624
30+
$0.3222
250+
$0.2738
500+
$0.2529
1000+
$0.2400
Related Products
Welcome back, may I help you?