This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKM226M2GI17CA

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EKM226M2GI17CA
JLCPCB Part #
C2903590
Package
Plugin,D12.5xL17mm
Description
-45℃~+105℃ 12.5mm 17mm 2000hrs@105℃ 22uF 400V 5mm ±20% 插件,D12.5xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1349
10+ $0.1321
30+ $0.1302
100+ $0.1284

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons