
* Images are for reference only
EGT477M1JI20CC
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT477M1JI20CC
- JLCPCB Part #
- C697603
- Package
- Plugin,D12.5xL20mm
- Description
- -45℃~+105℃ 10000hrs@105℃ 12.5mm 20mm 470uF 5mm 63V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1927
200+
$0.1719
400+
$0.1460
2400+
$0.1345
5000+
$0.1276
Related Products
Welcome back, may I help you?