
* Images are for reference only
EGF337M1EF16RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF337M1EF16RR
- JLCPCB Part #
- C840071
- Package
- Plugin,D8xL16mm
- Description
- -45℃~+105℃ 16mm 25V 3.5mm 3000hrs@105℃ 330uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
50+
$0.0742
150+
$0.0656
500+
$0.0592
2500+
$0.0542
5000+
$0.0516
Related Products
Welcome back, may I help you?