
* Images are for reference only
EGF158M1EG20CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF158M1EG20CB
- JLCPCB Part #
- C726190
- Package
- Plugin,D10xL20mm
- Description
- -45℃~+105℃ 10mm 1500uF 20mm 25V 3000hrs@105℃ 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
50+
$0.1294
200+
$0.1140
400+
$0.0945
2400+
$0.0859
5000+
$0.0808
Related Products
Welcome back, may I help you?