
* Images are for reference only
TSHS-240-D-18-F-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- TSHS-240-D-18-F-LF
- JLCPCB Part #
- C6560628
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2mm 2mm 3A 80P Black Gold Phosphor bronze Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7202
200+
$2.2826
500+
$2.2068
1000+
$2.1697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?