
* Images are for reference only
BCSS-140-D-02-F-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- BCSS-140-D-02-F-LF
- JLCPCB Part #
- C7085656
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A 7.09mm 80P Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3004
200+
$3.3122
500+
$3.2014
1000+
$3.1468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

801-99-022-61-001000
Mill-Max Mfg. Corp.
$22.5973

326-43-132-41-003000
Mill-Max Mfg. Corp.
$28.4012

410-41-224-41-001000
Mill-Max Mfg. Corp.
$15.4657

315-43-129-61-001000
Mill-Max Mfg. Corp.
$21.8508

BG165-08-A-A-N-D
Global Connector Technology
$1.0966

346-91-132-41-013000
Mill-Max Mfg. Corp.
$19.2451
Welcome back, may I help you?