This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBC-212-D-02-GT-V-P-LF

Extended
Manufacturer
Major Power
MFR.Part #
SMBC-212-D-02-GT-V-P-LF
JLCPCB Part #
C7083187
Package
SMD,P=2mm
Description
-40℃~+105℃ 2 24P 2A 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2158
200+ $1.2828
500+ $1.2411
1000+ $1.2202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons