
* Images are for reference only
SLQW3225CR68JT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- SLQW3225CR68JT
- JLCPCB Part #
- C42440802
- Package
- SMD,3.5x2.9mm
- Description
- 1.2Ω 400MHz 430mA 45@150MHz 680nH Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0659
150+
$0.0572
500+
$0.0506
2000+
$0.0454
4000+
$0.0427
Welcome back, may I help you?