
* Images are for reference only
SLQW4532C330JT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- SLQW4532C330JT
- JLCPCB Part #
- C42440846
- Package
- SMD,5x3.9mm
- Description
- 10@10MHz 10MHz 13.5Ω 145mA 33uH Wire-wound chip inductor ±5% SMD,5x3.9mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2298
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 2298
In-stock Item Pricing
Qty Unit Price
1+
$0.1412
50+
$0.1115
150+
$0.0968
500+
$0.0858
2500+
$0.0768
5000+
$0.0724
Welcome back, may I help you?