
* Images are for reference only
MT8553AT
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT8553AT
- JLCPCB Part #
- C879607
- Package
- SOT-23
- Description
- -40℃~+125℃ 1mA 25kHz 3V~24V 6mT Omnipolar Open Drain ±4mT SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 799
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 671
In-stock Item Pricing
Qty Unit Price
1+
$0.3602
50+
$0.2830
150+
$0.2500
500+
$0.2087
3000+
$0.1903
6000+
$0.1793
Related Products
Welcome back, may I help you?