
* Images are for reference only
MT1450A-EN
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT1450A-EN
- JLCPCB Part #
- C19711152
- Package
- TO-94
- Description
- -40℃~+150℃ 2.4mT 2.4mT 2.8V~24V 4.6mA 800kHz Bipolar Open Drain TO-94 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.3282
50+
$0.2564
150+
$0.2255
1000+
$0.1871
2000+
$0.1700
5000+
$0.1597
Welcome back, may I help you?