
* Images are for reference only
Fuse 0.2A 30V
Extended
- Manufacturer
- Made in China
- MFR.Part #
- Fuse 0.2A 30V
- JLCPCB Part #
- C55732
- Package
- 1206
- Description
- 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
50+
$0.0562
150+
$0.0526
500+
$0.0491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?