This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MWI1008UCR91JST-HF

Extended
Manufacturer
MYX
MFR.Part #
MWI1008UCR91JST-HF
JLCPCB Part #
C48946583
Package
1008
Description
1.68Ω 320MHz 35@50MHz 380mA 910nH Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.0476
100+ $0.0379
300+ $0.0331
2000+ $0.0294
4000+ $0.0265
10000+ $0.0250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons