
* Images are for reference only
MWBA0603D220PT-F-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA0603D220PT-F-HF
- JLCPCB Part #
- C49241358
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+125℃ 10MΩ 110mΩ 2 20V 22Ω@100MHz 500mA SMD-4P,1.6x0.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1069
50+
$0.0838
150+
$0.0722
500+
$0.0635
3000+
$0.0566
6000+
$0.0531
Related Products