
* Images are for reference only
MWI1008UC5N6JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008UC5N6JST-HF
- JLCPCB Part #
- C48946558
- Package
- 1008
- Description
- 200mΩ 30@500MHz 4.1GHz 5.6nH 650mA Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0365
300+
$0.0316
2000+
$0.0281
4000+
$0.0252
10000+
$0.0237
Welcome back, may I help you?