
* Images are for reference only
MWI1008PS390MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008PS390MST-HF
- JLCPCB Part #
- C48946640
- Package
- 1008
- Description
- 1.85Ω 16MHz 25@15MHz 39uH 490mA Wire-wound chip inductor ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5557
10+
$0.4507
30+
$0.3990
100+
$0.3457
500+
$0.3150
1000+
$0.2988
Welcome back, may I help you?