
* Images are for reference only
MWBA1812D282PT-N-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA1812D282PT-N-HF
- JLCPCB Part #
- C49241520
- Package
- 1812
- Description
- -40℃~+125℃ 10MΩ 2 2.8kΩ@100MHz 350mΩ 50V 900mA 1812 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1590
50+
$0.1247
150+
$0.1102
500+
$0.0918
2500+
$0.0837
5000+
$0.0789
Related Products
Welcome back, may I help you?