
* Images are for reference only
MWI1008PS151MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008PS151MST-HF
- JLCPCB Part #
- C48946646
- Package
- 1008
- Description
- 150uH 25@6MHz 270mA 5MHz 7.5Ω Wire-wound chip inductor ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
10+
$0.4321
30+
$0.3791
100+
$0.3277
500+
$0.2972
1000+
$0.2811
Welcome back, may I help you?