
* Images are for reference only
MWI1008PS121MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008PS121MST-HF
- JLCPCB Part #
- C48946645
- Package
- 1008
- Description
- 120uH 25@4MHz 300mA 7MHz 7Ω Wire-wound chip inductor ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
10+
$0.4326
30+
$0.3796
100+
$0.3281
500+
$0.2975
1000+
$0.2815
Related Products