
* Images are for reference only
MWI1008IF4R7KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008IF4R7KST-HF
- JLCPCB Part #
- C48946612
- Package
- 1008
- Description
- 18@7.9MHz 2Ω 4.7uH 400mA 90MHz Wire-wound chip inductor ±10% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0532
300+
$0.0464
2000+
$0.0412
4000+
$0.0372
10000+
$0.0353
Related Products
Welcome back, may I help you?