
* Images are for reference only
MWI0805UC47NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UC47NJST-HF
- JLCPCB Part #
- C48946507
- Package
- 0805
- Description
- 1.7GHz 310mΩ 47nH 500mA 60@500MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0366
200+
$0.0288
600+
$0.0249
2000+
$0.0220
10000+
$0.0196
20000+
$0.0185
Related Products
Welcome back, may I help you?