This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MWI0603UC75NJST-HF

Extended
Manufacturer
MYX
MFR.Part #
MWI0603UC75NJST-HF
JLCPCB Part #
C48946317
Package
0603
Description
1.7GHz 28@150MHz 400mA 520mΩ 75nH Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.0359
200+ $0.0282
600+ $0.0243
4000+ $0.0214
8000+ $0.0189
20000+ $0.0178

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons