
* Images are for reference only
MWI0603QD1R5MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0603QD1R5MST-HF
- JLCPCB Part #
- C48946352
- Package
- 0603
- Description
- 1.5uH 10 300MHz 390mΩ 520mA 650mA Wire-wound chip inductor ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0456
300+
$0.0398
1000+
$0.0354
4000+
$0.0319
8000+
$0.0303
Related Products
Welcome back, may I help you?