
* Images are for reference only
MWI0603AQD100MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0603AQD100MST-HF
- JLCPCB Part #
- C48946343
- Package
- 0603
- Description
- 1.4Ω 10uH 18 280mA 30MHz 450mA Wire-wound chip inductor ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 152
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0532
300+
$0.0464
1000+
$0.0412
4000+
$0.0372
8000+
$0.0353
Related Products
Welcome back, may I help you?