
* Images are for reference only
MWI0805UC62NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UC62NJST-HF
- JLCPCB Part #
- C48946510
- Package
- 0805
- Description
- 1.45GHz 340mΩ 500mA 60@500MHz 62nH Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0286
600+
$0.0248
2000+
$0.0219
10000+
$0.0195
20000+
$0.0184
Related Products
Welcome back, may I help you?