
* Images are for reference only
MWBA1812D221PT-N-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA1812D221PT-N-HF
- JLCPCB Part #
- C49241512
- Package
- 1812
- Description
- -40℃~+125℃ 1.3A 100mΩ 10MΩ 2 220Ω@100MHz 50V 1812 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1548
50+
$0.1207
150+
$0.1060
500+
$0.0878
2500+
$0.0795
5000+
$0.0747
Related Products
Welcome back, may I help you?