
* Images are for reference only
MWI1206UCR33JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1206UCR33JST-HF
- JLCPCB Part #
- C48946763
- Package
- 1206
- Description
- 330nH 45@300MHz 590mA 650MHz 700mΩ Wire-wound chip inductor ±5% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1560
50+
$0.1235
150+
$0.1097
500+
$0.0924
2000+
$0.0846
4000+
$0.0800
Related Products