
* Images are for reference only
MX29LV040CTC-90G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29LV040CTC-90G
- JLCPCB Part #
- C20453045
- Package
- TSOP-32
- Description
- 0℃~+70℃ 100,000 Cycles 2.7V~3.6V 20 Years 4Mbit 5uA Parallel TSOP-32 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 156
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6215
156+
$2.2438
468+
$2.1681
936+
$2.1311
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?