This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25V1635FZNQ

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25V1635FZNQ
JLCPCB Part #
C2908148
Package
WSON-8-EP(5x6)
Description
-40℃~+125℃ 100,000 cycles 16Mbit 2.3V~3.6V 20 Years 5uA 800us 80MHz Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8-EP(5x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0183
10+ $0.9958
30+ $0.9814
100+ $0.9669

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons