
* Images are for reference only
MX25U25645GXDI00
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25U25645GXDI00
- JLCPCB Part #
- C2802880
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 166MHz 20 Years 256Mbit 750us Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6379
10+
$6.5447
30+
$6.4821
100+
$6.4211
Related Products
Welcome back, may I help you?