
* Images are for reference only
MX25U1633FM2I
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25U1633FM2I
- JLCPCB Part #
- C7245414
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 16Mbit 20 Years 240ms@(32KB) 80MHz 850us SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.9717
10+
$0.7944
30+
$0.7042
100+
$0.6172
500+
$0.5640
1000+
$0.5366
Related Products
Welcome back, may I help you?