This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25R8035FM2IH1

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25R8035FM2IH1
JLCPCB Part #
C7245406
Package
SOIC-8-208mil
Description
-40℃~+85℃ 1.65V~3.6V 100,000 cycles 108MHz 20 Years 5uA 850us 8Mbit SPI SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8456
184+ $0.3383
460+ $0.3270
1012+ $0.3205

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons