This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25R2035FOIH0

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25R2035FOIH0
JLCPCB Part #
C6330259
Package
TSSOP-8
Description
-40℃~+85℃ 1.65V~3.6V 100,000 Cycles 20 Years 2Mbit 33MHz SPI TSSOP-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0728
200+ $0.4285
500+ $0.4140
1000+ $0.4076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons