
* Images are for reference only
MX25L512EOI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L512EOI-10G
- JLCPCB Part #
- C504706
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.4ms 100,000 cycles 104MHz 2.7V~3.6V 20 Years 25uA 512Kbit SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3728
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3728
In-stock Item Pricing
Qty Unit Price
1+
$0.8041
10+
$0.6607
30+
$0.5898
100+
$0.5189
500+
$0.4770
1000+
$0.4560
Related Products
Welcome back, may I help you?