
* Images are for reference only
MX25L12873FZNI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L12873FZNI-10G
- JLCPCB Part #
- C6704242
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 1.5ms 100,000 cycles 104MHz 128Mbit 2.7V~3.6V 20 Years SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0392
200+
$1.2131
570+
$1.1728
1140+
$1.1518
Related Products
Welcome back, may I help you?