
* Images are for reference only
MX350-3.5-02P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX350-3.5-02P-GN01-Cu-Y-A
- JLCPCB Part #
- C48688265
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 0.5~1 1 18~24 1x2P 2 2P 3.5mm 300V 7A Green M2 Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 913
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
100+
$0.0602
300+
$0.0525
1000+
$0.0467
5000+
$0.0421
10000+
$0.0397
Welcome back, may I help you?