This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX2EDGKAM-5.08-03P-GN01-Cu-Y-A

Extended
Manufacturer
MAX
MFR.Part #
MX2EDGKAM-5.08-03P-GN01-Cu-Y-A
JLCPCB Part #
C19184584
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12~28 15A 1x3P 3 300V 3P 5.08mm Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 600

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 600

In-stock Item Pricing

Qty Unit Price
1+ $0.5290
10+ $0.4149
30+ $0.3666
100+ $0.3055
500+ $0.2798
1000+ $0.2637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons