
* Images are for reference only
MX15EDGKB-3.81-08P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGKB-3.81-08P-GN01-Cu-Y-A
- JLCPCB Part #
- C19184573
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x8P 3.81mm 300V 8 8A 8P Green Hinged (Snap On) Male Plug Screw Connection (M2) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 942
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$0.6195
10+
$0.5487
30+
$0.5149
100+
$0.4795
500+
$0.4586
1000+
$0.4490
Related Products
Welcome back, may I help you?