This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX15EDGKA-3.81-06P-GN01-Cu-Y-A

Extended
Manufacturer
MAX
MFR.Part #
MX15EDGKA-3.81-06P-GN01-Cu-Y-A
JLCPCB Part #
C19184557
Package
Plugin,P=3.81mm
Description
-40℃~+105℃ 0.2~1.5 1 16~28 1x6P 3.81mm 300V 6 6P 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 204

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 204

In-stock Item Pricing

Qty Unit Price
1+ $0.6416
10+ $0.5178
30+ $0.4551
200+ $0.3924
400+ $0.3554
1000+ $0.3361

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons