
* Images are for reference only
SPB09C-24
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SPB09C-24
- JLCPCB Part #
- C7012114
- Package
- DIP,24x9.6mm
- Description
- 1 24V 36V~75V 375mA 89% DIP,24x9.6mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3667
Welcome back, may I help you?