
* Images are for reference only
SPAN02C-03
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SPAN02C-03
- JLCPCB Part #
- C7364898
- Package
- SIP,21.8x9.2mm
- Description
- 1 3.3V 36V~75V 500mA 75% SIP,21.8x9.2mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2058
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9425
Welcome back, may I help you?