
* Images are for reference only
MDS01N-15
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- MDS01N-15
- JLCPCB Part #
- C6224811
- Package
- SIP,19.5x9.8mm
- Description
- 1 15V 1W 21.6V~26.4V 67mA 6kV 79% SIP,19.5x9.8mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1758
Welcome back, may I help you?