
* Images are for reference only
MDD02M-12
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- MDD02M-12
- JLCPCB Part #
- C6300381
- Package
- SIP,19.5x9.8mm
- Description
- 10.8V~13.2V 12V 2 2W 6kV 83% 83mA SIP,19.5x9.8mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4386
Welcome back, may I help you?