
* Images are for reference only
IRM-45-15
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- IRM-45-15
- JLCPCB Part #
- C5656527
- Package
- DIP,87x52mm
- Description
- 1 15V 3A 45W 83% 85VAC~305VAC DIP,87x52mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$9.3705
Related Products
Welcome back, may I help you?