
* Images are for reference only
MWSA1707S-100MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1707S-100MT
- JLCPCB Part #
- C5240401
- Package
- SMD,17.2x17.2mm
- Description
- 10.5A 10uH 16.5A 9.9mΩ Molded Inductor ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1845
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1824
In-stock Item Pricing
Qty Unit Price
1+
$1.9831
10+
$1.6948
30+
$1.5143
200+
$1.3291
400+
$1.2453
1000+
$1.2083
Related Products
Welcome back, may I help you?