
* Images are for reference only
WPN201610UR47MTY03
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- WPN201610UR47MTY03
- JLCPCB Part #
- C7117632
- Package
- 0806
- Description
- 33mΩ 4.1A 4.7A 470nH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 691
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$0.0595
100+
$0.0473
300+
$0.0411
2000+
$0.0366
4000+
$0.0329
10000+
$0.0311
Related Products